Texas Instruments LM1117DT-3.3/NOPB, Voltage Regulator 15V TO-252 3-Pin

Subtotal (1 pack of 10 units)*

€14.16

(exc. VAT)

€17.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 550 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€1.416€14.16

*price indicative

Packaging Options:
RS Stock No.:
197-7195
Mfr. Part No.:
LM1117DT-3.3/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

TO-252

Polarity

Positive

Mount Type

Surface

Quiescent Current

5mA

Pin Count

3

Height

2.3mm

Length

6.58mm

Series

LM1117

Width

6.1mm

Standards/Approvals

No

Maximum Operating Temperature

125°C

Maximum Input Voltage

15V

Automotive Standard

No

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy