Texas Instruments LM338K STEEL/NOPB, Voltage Regulator 32V TO-3 2-Pin
- RS Stock No.:
- 197-7255
- Mfr. Part No.:
- LM338K STEEL/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 unit)*
€178.01
(exc. VAT)
€218.95
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 59 unit(s) shipping from 16 November 2026
- Plus 50 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €178.01 |
*price indicative
- RS Stock No.:
- 197-7255
- Mfr. Part No.:
- LM338K STEEL/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | TO-3 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 4mA | |
| Pin Count | 2 | |
| Series | LM338 | |
| Standards/Approvals | No | |
| Length | 10.16mm | |
| Height | 8.7mm | |
| Width | 4.58mm | |
| Minimum Input Voltage | 1.2V | |
| Maximum Input Voltage | 32V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type TO-3 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 4mA | ||
Pin Count 2 | ||
Series LM338 | ||
Standards/Approvals No | ||
Length 10.16mm | ||
Height 8.7mm | ||
Width 4.58mm | ||
Minimum Input Voltage 1.2V | ||
Maximum Input Voltage 32V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Related links
- Texas Instruments LM338K STEEL/NOPB, Voltage Regulator 32V TO-3 2-Pin
- Texas Instruments LM323K STEEL/NOPB, Voltage Regulator 30 W 20V TO-3 3-Pin
- Texas Instruments LM350K STEEL/NOPB, Voltage Regulator 30 W 35V TO-3 3-Pin
- Microchip MIC5239-3.3YM, Voltage Regulator 32V TO-263 8-Pin
- Texas Instruments LM340S-5.0/NOPB, Voltage Regulator 35V 3-Pin
- Texas Instruments LP3883ES-1.2/NOPB, Voltage Regulator 5.5V 5-Pin
- Texas Instruments LM2936HVMA-5.0/NOPB, Voltage Regulator 60V SOIC 8-Pin
- Texas Instruments LM317LZ/NOPB, Voltage Regulator 0.63 W 40V TO-92 3-Pin
