Texas Instruments LM350K STEEL/NOPB, Voltage Regulator 30 W 35V TO-3 3-Pin
- RS Stock No.:
- 663-3246
- Mfr. Part No.:
- LM350K STEEL/NOPB
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€106.61
(exc. VAT)
€131.13
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 41 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €106.61 | - |
| 10 - 24 | €103.84 | 2% |
| 25 + | €101.28 | 4% |
*price indicative
- RS Stock No.:
- 663-3246
- Mfr. Part No.:
- LM350K STEEL/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | TO-3 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 114μA | |
| Pin Count | 3 | |
| Power Rating | 30W | |
| Standards/Approvals | No | |
| Series | LM350 | |
| Height | 7.44mm | |
| Width | 25.4mm | |
| Length | 38.93mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 4.2V | |
| Maximum Input Voltage | 35V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type TO-3 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 114μA | ||
Pin Count 3 | ||
Power Rating 30W | ||
Standards/Approvals No | ||
Series LM350 | ||
Height 7.44mm | ||
Width 25.4mm | ||
Length 38.93mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 4.2V | ||
Maximum Input Voltage 35V | ||
Automotive Standard No | ||
LM350 Linear Voltage Regulators, Texas Instruments
Texas Instruments (TI) LM350 series is an adjustable linear voltage regulator. The 3-terminal positive voltage regulator can offer an output current of 3A and more with an output voltage ranging between 1.2 to 33 V. TIs easy to use LM350 adjustable voltage regulator can be used in various applications such as on-card regulation and being utilised as a programmable output regulator it can be used as a precision current regulator by attaching a fixed resistor between the adjustment and output.
Output voltage 1.2 V to 33 V, Output current 3A
Thermal Regulation
Short Circuit Protection
Current Limit Constant with Temperature
86 dB Ripple Rejection
LM350A Output Voltage Tolerance: 1%, Line Regulation: 0.01% and Load Regulation: 0.3%
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.
Related links
- Texas Instruments, Voltage Regulator 30 W 35V TO-3 3-Pin
- Texas Instruments LM323K STEEL/NOPB, Voltage Regulator 30 W 20V TO-3 3-Pin
- Texas Instruments, Voltage Regulator 30 W 20V TO-3 3-Pin
- Texas Instruments LM338K STEEL/NOPB, Voltage Regulator 32V TO-3 2-Pin
- Texas Instruments LM350T/NOPB, Voltage Regulator 25 W 35V TO-220 3-Pin
- Texas Instruments LM350AT/NOPB, Voltage Regulator 25 W 35V TO-220 3-Pin
- Texas Instruments LM78L05ACZ/NOPB, Voltage Regulator 0.75 W 35V TO-92 3-Pin
- Texas Instruments LM78L15ACZ/NOPB, Voltage Regulator 0.75 W 35V TO-92 3-Pin
