Texas Instruments LM7915CT/NOPB, Voltage Regulator -23V TO-220 3-Pin
- RS Stock No.:
- 197-7330
- Mfr. Part No.:
- LM7915CT/NOPB
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.66
(exc. VAT)
€8.19
(inc. VAT)
In Stock
- 55 unit(s) ready to ship from another location
- Plus 160 unit(s) shipping from 16 November 2026
- Plus 450 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €1.332 | €6.66 |
| 10 + | €1.088 | €5.44 |
*price indicative
- RS Stock No.:
- 197-7330
- Mfr. Part No.:
- LM7915CT/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Polarity | Negative | |
| Mount Type | Through Hole | |
| Quiescent Current | 2mA | |
| Pin Count | 3 | |
| Width | 4.58mm | |
| Standards/Approvals | No | |
| Length | 10.16mm | |
| Height | 8.7mm | |
| Series | LM7915 | |
| Maximum Input Voltage | -23V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | -10V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Polarity Negative | ||
Mount Type Through Hole | ||
Quiescent Current 2mA | ||
Pin Count 3 | ||
Width 4.58mm | ||
Standards/Approvals No | ||
Length 10.16mm | ||
Height 8.7mm | ||
Series LM7915 | ||
Maximum Input Voltage -23V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage -10V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments LM7915CT/NOPB, Voltage Regulator -23V TO-220 3-Pin
- Texas Instruments LM7905CT/NOPB, Voltage Regulator -23V TO-220 3-Pin
- Texas Instruments LM1084IT-ADJ/NOPB, Voltage Regulator 29V TO-220 3-Pin
- Texas Instruments LM2940T-9.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM338T/NOPB, Voltage Regulator 25 W 40V TO-220 3-Pin
- Texas Instruments LM2940T-10.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2937ET-5.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM340T-15/NOPB, Voltage Regulator 35V TO-220 3-Pin
