Texas Instruments, Voltage Regulator 11V SOT-23 5-Pin
- RS Stock No.:
- 197-7599
- Mfr. Part No.:
- TPS72325DBVT
- Manufacturer:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 197-7599
- Mfr. Part No.:
- TPS72325DBVT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Polarity | Negative | |
| Quiescent Current | 2μA | |
| Pin Count | 5 | |
| Length | 3.2mm | |
| Width | 3.2mm | |
| Standards/Approvals | No | |
| Series | TPS723 | |
| Height | 8mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 11V | |
| Minimum Input Voltage | 2.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Polarity Negative | ||
Quiescent Current 2μA | ||
Pin Count 5 | ||
Length 3.2mm | ||
Width 3.2mm | ||
Standards/Approvals No | ||
Series TPS723 | ||
Height 8mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 11V | ||
Minimum Input Voltage 2.7V | ||
Automotive Standard No | ||
Related links
- Texas Instruments TPS72325DBVT, Voltage Regulator 11V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 30V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 6V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 0.555 W 10V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 6.5V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 500 mW 5.5V SOT-23 5-Pin