Texas Instruments TPS70933DBVR, Voltage Regulator 30V SOT-23 5-Pin
- RS Stock No.:
- 229-7136
- Mfr. Part No.:
- TPS70933DBVR
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 3000 units)*
€2,568.00
(exc. VAT)
€3,159.00
(inc. VAT)
In Stock
- Plus 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.856 | €2,568.00 |
*price indicative
- RS Stock No.:
- 229-7136
- Mfr. Part No.:
- TPS70933DBVR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Polarity | Positive | |
| Quiescent Current | 1μA | |
| Pin Count | 5 | |
| Width | 3.2mm | |
| Standards/Approvals | No | |
| Series | TPS709 | |
| Length | 3.2mm | |
| Height | 8mm | |
| Maximum Input Voltage | 30V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Polarity Positive | ||
Quiescent Current 1μA | ||
Pin Count 5 | ||
Width 3.2mm | ||
Standards/Approvals No | ||
Series TPS709 | ||
Length 3.2mm | ||
Height 8mm | ||
Maximum Input Voltage 30V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.7V | ||
Automotive Standard No | ||
Related links
- Texas Instruments TPS70933DBVR, Voltage Regulator 30V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 30V SOT-23 5-Pin
- Texas Instruments, Linear Voltage Regulator 30V SOT-23 5-Pin
- Texas Instruments TPS70950DBVT, Voltage Regulator 30V SOT-23 5-Pin
- Texas Instruments TPS70933DBVT, Voltage Regulator 30V SOT-23 5-Pin
- Texas Instruments TPS70930DBVT, Voltage Regulator 30V SOT-23 5-Pin
- Texas Instruments TPS70925DBVT, Linear Voltage Regulator 30V SOT-23 5-Pin
- Texas Instruments TPS70918DBVT, Voltage Regulator 30V SOT-23 5-Pin
