Microchip MCP1799T-3302H/DB, Voltage Regulator 45V 3-Pin
- RS Stock No.:
- 198-1185
- Mfr. Part No.:
- MCP1799T-3302H/DB
- Manufacturer:
- Microchip
Subtotal (1 reel of 4000 units)*
€1,512.00
(exc. VAT)
€1,860.00
(inc. VAT)
Temporarily out of stock
- 4,000 unit(s) shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.378 | €1,512.00 |
*price indicative
- RS Stock No.:
- 198-1185
- Mfr. Part No.:
- MCP1799T-3302H/DB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 25μA | |
| Pin Count | 3 | |
| Series | MCP1799 | |
| Standards/Approvals | PPAP, AEC-Q100 | |
| Minimum Input Voltage | 4.5V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 45V | |
| Automotive Standard | AEC-Q100 Grade 0 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 25μA | ||
Pin Count 3 | ||
Series MCP1799 | ||
Standards/Approvals PPAP, AEC-Q100 | ||
Minimum Input Voltage 4.5V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 45V | ||
Automotive Standard AEC-Q100 Grade 0 | ||
The Microchip MCP1799 device is high voltage (Vin) automotive low-dropout (LDO) regulator. It is capable of generating 80 mA output current. The MCP1799 device comes in two standard fixed output voltage versions: 3.3V and 5.0V.
Extended Working Temperature Range: -40C to 150C
Short Circuit Protection
Available in SOT-23 and SOT-223
Related links
- Microchip MCP1799T-3302H/DB, Voltage Regulator 45V 3-Pin
- Microchip MCP1799T-5002H/DB, Voltage Regulator 45V SOT-223 3-Pin
- Microchip MCP1799T-3302H/TT, Voltage Regulator 45V SOT-23 3-Pin
- Microchip MCP1799T-3302H/DBVAO Voltage Regulator 3.3V 100 kHz, SOT-223 5-Pin
- Microchip MCP1799T-3302H/TTVAO Voltage Regulator 3.3V 100 kHz, SOT-23 5-Pin
- Microchip MCP1792-3302H/DB, Voltage Regulator 55V SOT-223 3-Pin
- Microchip MCP1799T-5002H/TT, Voltage Regulator 45V SOT-23 3-Pin
- Microchip MCP1792T-3302H/DB, Voltage Regulator SOT 5-Pin
