STMicroelectronics STPMIC1BPQR, 12-Channel Buck Boost Switching, Buck Boost Switching Regulator, 350 mA, 1.8V 2 MHz,
- RS Stock No.:
- 201-4440
- Mfr. Part No.:
- STPMIC1BPQR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 3000 units)*
€9,606.00
(exc. VAT)
€11,814.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €3.202 | €9,606.00 |
*price indicative
- RS Stock No.:
- 201-4440
- Mfr. Part No.:
- STPMIC1BPQR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Regulator Type | Buck Boost Switching | |
| Product Type | Buck Boost Switching Regulator | |
| Number of Outputs | 12 | |
| Output Voltage | 1.8V | |
| Line Regulation | 10 mV | |
| Switching Frequency | 2MHz | |
| Load Regulation | 45 mV | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 20μA | |
| Package Type | WFQFN-44L | |
| Pin Count | 44 | |
| Output Current | 350mA | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Standards/Approvals | RoHS | |
| Series | STPMIC1 | |
| Minimum Input Voltage | 2.8V | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Regulator Type Buck Boost Switching | ||
Product Type Buck Boost Switching Regulator | ||
Number of Outputs 12 | ||
Output Voltage 1.8V | ||
Line Regulation 10 mV | ||
Switching Frequency 2MHz | ||
Load Regulation 45 mV | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 20μA | ||
Package Type WFQFN-44L | ||
Pin Count 44 | ||
Output Current 350mA | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Standards/Approvals RoHS | ||
Series STPMIC1 | ||
Minimum Input Voltage 2.8V | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The STMicroelectronics are highly integrated power management IC for micro processor units. It is a fully integrated power management IC designed for products based on high integrated application processor designs requiring low power and high efficiency.
I²C and digital IO control interface
4 adjustable general purpose LDOs
Input voltage range from 2.8 V to 5.5 V
Related links
- STMicroelectronics STPMIC1BPQR Buck Boost Switching Regulator 1.8V 2 MHz,
- STMicroelectronics STPMIC1CPQR Buck Boost Switching Regulator 900 mV, 3.9V 2
- STMicroelectronics STPMIC1APQR Buck Boost Switching Regulator, WFQFN-44L 44-Pin
- Texas Instruments Adjustable 2.5 V WSON
- onsemi MC34167TG Buck Boost Switching Regulator -2V TO-220 5-Pin
- Analog Devices LTM8045IY#PBF Buck Boost Regulator 15V BGA 40-Pin
- STMicroelectronics STPMIC1EPQR Buck Boost Converter 1.8V 2 MHz, WFQFN 44-Pin
- Renesas Electronics ISL91108IIAZ-T7A Buck Boost Regulator 1V, 5.2 V
