STMicroelectronics STPMIC1APQR, 12-Channel Buck Boost Switching, Buck Boost Switching Regulator, WFQFN-44L 44-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
201-4510
Mfr. Part No.:
STPMIC1APQR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Number of Outputs

12

Regulator Type

Buck Boost Switching

Product Type

Buck Boost Switching Regulator

Package Type

WFQFN-44L

Pin Count

44

Line Regulation

10 mV

Load Regulation

45 mV

Output Type

Fixed

The STMicroelectronics are highly integrated power management IC for micro processor units. It is a fully integrated power management IC designed for products based on high integrated application processor designs requiring low power and high efficiency.

I²C and digital IO control Interface

4 adjustable general purpose LDOs

Input voltage range from 2.8 V to 5.5 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy