onsemi NCP730ASNADJT1G, Voltage Regulator 24V TSOP-5 5-Pin
- RS Stock No.:
- 202-4055
- Mfr. Part No.:
- NCP730ASNADJT1G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€1,065.00
(exc. VAT)
€1,311.00
(inc. VAT)
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.355 | €1,065.00 |
*price indicative
- RS Stock No.:
- 202-4055
- Mfr. Part No.:
- NCP730ASNADJT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | TSOP-5 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 4μA | |
| Pin Count | 5 | |
| Series | NCP730 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 24V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type TSOP-5 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 4μA | ||
Pin Count 5 | ||
Series NCP730 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 24V | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor NCP730 CMOS LDO regulator is based on unique combination of features such as very low quiescent current, fast transient response and high input and output voltage ranges. Internal short circuit and over temperature protections saves the device against overload conditions.
Built-in soft start circuit to suppress inrush current
Stable with small 1F ceramic capacitors
Related links
- onsemi NCP730ASNADJT1G, Voltage Regulator 24V TSOP-5 5-Pin
- onsemi NCP716BCSN330T1G, Voltage Regulator 24V TSOP 5-Pin
- onsemi NCP716BSN330T1G, Voltage Regulator 24V TSOP 5-Pin
- onsemi NCP716BCSN300T1G, Voltage Regulator 24V TSOP 5-Pin
- onsemi NCP716BCSN500T1G, Voltage Regulator 24V TSOP 5-Pin
- onsemi, Voltage Regulator 18V TSOP-5 5-Pin
- onsemi NCP711ASNADJT1G, Voltage Regulator 18V TSOP-5 5-Pin
- onsemi NCP711ASN500T1G, Voltage Regulator 18V TSOP-5 5-Pin
