onsemi NCV8730ASN180T1G, Voltage Regulator 38V TSOP-5 5-Pin
- RS Stock No.:
- 202-7341
- Mfr. Part No.:
- NCV8730ASN180T1G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€1,539.00
(exc. VAT)
€1,893.00
(inc. VAT)
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.513 | €1,539.00 |
*price indicative
- RS Stock No.:
- 202-7341
- Mfr. Part No.:
- NCV8730ASN180T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | TSOP-5 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 1μA | |
| Pin Count | 5 | |
| Standards/Approvals | RoHS | |
| Series | NCV8730 | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 38V | |
| Minimum Input Voltage | 2.7V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type TSOP-5 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 1μA | ||
Pin Count 5 | ||
Standards/Approvals RoHS | ||
Series NCV8730 | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 38V | ||
Minimum Input Voltage 2.7V | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor NCV8730 is CMOS LDO regulator designed for up to 38 V input voltage and 150 mA output current. It has a unique combination of features such as very low quiescent current, fast transient response and high input and output voltage ranges.
Built-in soft start circuit to suppress inrush current
Over-Current and thermal shutdown protections
Related links
- onsemi NCV8730ASN180T1G, Voltage Regulator 38V TSOP-5 5-Pin
- onsemi NCV8730ASN500T1G, Voltage Regulator 38V TSOP-5 5-Pin
- onsemi NCV8730ASN330T1G, Voltage Regulator 38V TSOP-5 5-Pin
- onsemi NCV8730ASNADJT1G, Voltage Regulator 38V TSOP-5 5-Pin
- onsemi NCP730ASN330T1G, Linear Voltage Regulator 38V TSOP-5 5-Pin
- onsemi, Voltage Regulator 18V TSOP-5 5-Pin
- onsemi NCP711ASNADJT1G, Voltage Regulator 18V TSOP-5 5-Pin
- onsemi NCP711ASN500T1G, Voltage Regulator 18V TSOP-5 5-Pin
