onsemi, Voltage Regulator 40V 5-Pin
- RS Stock No.:
- 202-7350
- Mfr. Part No.:
- NCV8775CDT33RKG
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-7350
- Mfr. Part No.:
- NCV8775CDT33RKG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 19μA | |
| Pin Count | 5 | |
| Standards/Approvals | RoHS | |
| Series | NCV8775 | |
| Maximum Input Voltage | 40V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 4.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 19μA | ||
Pin Count 5 | ||
Standards/Approvals RoHS | ||
Series NCV8775 | ||
Maximum Input Voltage 40V | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 4.5V | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor NCV8775C is 350 mA LDO regulator with integrated reset functions dedicated for microprocessor applications. Its robustness allows NCV8775C to be used in severe automotive environments.
Ultra low quiescent current
Very wide range of Count and ESR values for stability
Related links
- onsemi, Voltage Regulator 40V 5-Pin
- onsemi NCV8775CDT33RKG, Voltage Regulator 40V 5-Pin
- onsemi NCV8760CDT332RKG, Voltage Regulator 40V 5-Pin
- onsemi NCV8760CDT501RKG, Voltage Regulator 40V 5-Pin
- Infineon TLE42764GV50ATMA1, Voltage Regulator 40V 5-Pin
- Infineon TLE4276GV50ATMA4, Voltage Regulator 40V 5-Pin
- onsemi NCV8760CDT333RKG, Voltage Regulator 40V 5-Pin
- onsemi NCV8775CDT50RKG, Voltage Regulator 40V 5-Pin
