Infineon TLE4276GV50ATMA4, Voltage Regulator 40V 5-Pin

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€4.06

(exc. VAT)

€5.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 976 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8€2.03€4.06-
10 - 98€1.825€3.6510%
100 - 248€1.72€3.4415%
250 - 498€1.49€2.9826%
500 +€1.415€2.8330%

*price indicative

Packaging Options:
RS Stock No.:
258-4088
Mfr. Part No.:
TLE4276GV50ATMA4
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Voltage Regulator

Mount Type

PCB

Polarity

Reverse

Quiescent Current

100mA

Pin Count

5

Series

TLE4276

Width

10mm

Height

4.4mm

Length

15mm

Standards/Approvals

RoHS

Minimum Input Voltage

5.5V

Maximum Input Voltage

40V

Maximum Operating Temperature

150°C

Automotive Standard

AEC

The Infineon OPTIREG linear is a low-drop voltage regulator in a TO package. The maximum output current is 400 mA. The IC can be switched off via the inhibit input, which causes the current consumption to drop below 10 μA. The IC is short-circuit-proof and includes temperature protection which turns off the device at over temperature.

Low-drop voltage

Inhibit input

Very low current consumption

Short-circuit-proof

Reverse polarity proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy