Microchip MCP1824T-3302E/OT, Voltage Regulator 6V SOT-23 5-Pin

Subtotal (1 pack of 15 units)*

€6.38

(exc. VAT)

€7.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8,730 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
15 +€0.425€6.38

*price indicative

Packaging Options:
RS Stock No.:
204-3896
Distrelec Article No.:
304-32-061
Mfr. Part No.:
MCP1824T-3302E/OT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-23

Mount Type

Surface

Polarity

Positive

Quiescent Current

120μA

Pin Count

5

Width

1.8mm

Length

3.1mm

Series

MCP1824

Height

1.3mm

Standards/Approvals

No

Maximum Input Voltage

6V

Maximum Operating Temperature

125°C

Minimum Input Voltage

2.1V

Automotive Standard

No

COO (Country of Origin):
TH

MCP1824 Low Dropout Voltage Regulator


LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy