Microchip MCP1824T-1802E/OT, Voltage Regulator 6V SOT-23 5-Pin

Subtotal (1 reel of 3000 units)*

€1,134.00

(exc. VAT)

€1,395.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.378€1,134.00

*price indicative

RS Stock No.:
165-4664
Mfr. Part No.:
MCP1824T-1802E/OT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-23

Mount Type

Surface

Polarity

Positive

Quiescent Current

120μA

Pin Count

5

Height

1.3mm

Length

3.1mm

Width

1.8mm

Series

MCP1824

Standards/Approvals

No

Maximum Operating Temperature

125°C

Maximum Input Voltage

6V

Minimum Input Voltage

2.1V

Automotive Standard

No

COO (Country of Origin):
TH

MCP1824 Low Dropout Voltage Regulator


LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy