STMicroelectronics ST732M50R, Voltage Regulator 28V 5-Pin
- RS Stock No.:
- 204-9951
- Mfr. Part No.:
- ST732M50R
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€1,308.00
(exc. VAT)
€1,608.00
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.436 | €1,308.00 |
| 6000 + | €0.43 | €1,290.00 |
*price indicative
- RS Stock No.:
- 204-9951
- Mfr. Part No.:
- ST732M50R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 10μA | |
| Pin Count | 5 | |
| Standards/Approvals | RoHS | |
| Series | ST732 | |
| Maximum Input Voltage | 28V | |
| Maximum Operating Temperature | 80°C | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 10μA | ||
Pin Count 5 | ||
Standards/Approvals RoHS | ||
Series ST732 | ||
Maximum Input Voltage 28V | ||
Maximum Operating Temperature 80°C | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The STMicroelectronics ST732 is 300 mA LDO regulator, designed to be used in several medium voltage applications. Ultra-low quiescent current of 5 μA makes it suitable for applications permanently connected to power supply/battery.
Wide input voltage range : 2.5 V to 28 V
Ultra-low quiescent current: typ. 5 μA at no-load, 10 μA max. across full temperature range
Output voltage accuracy: ± 2%
Output current up to 300 mA
Related links
- STMicroelectronics ST732M50R, Voltage Regulator 28V 5-Pin
- STMicroelectronics, Voltage Regulator 28V 5-Pin
- STMicroelectronics ST730M30R, Voltage Regulator 28V 5-Pin
- STMicroelectronics ST730MR, Voltage Regulator 28V SOT-23 5-Pin
- STMicroelectronics, Voltage Regulator 28V PowerSSO-12 12-Pin
- STMicroelectronics L4949EDTR-E, Voltage Regulator 28V SOIC 8-Pin
- STMicroelectronics L99VR01JTR, Voltage Regulator 28V PowerSSO-12 12-Pin
- STMicroelectronics, Voltage Regulator 28V SO-8 8-Pin
