STMicroelectronics L99VR01STR, Voltage Regulator 28V SO-8 8-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

€1,520.00

(exc. VAT)

€1,870.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500€0.608€1,520.00
5000 +€0.60€1,500.00

*price indicative

RS Stock No.:
228-3000
Mfr. Part No.:
L99VR01STR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

SO-8

Polarity

Positive

Mount Type

Surface

Quiescent Current

1μA

Pin Count

8

Height

1.62mm

Length

5mm

Width

6.2mm

Standards/Approvals

No

Series

L99VR01

Maximum Input Voltage

28V

Maximum Operating Temperature

175°C

Minimum Input Voltage

2.15V

Automotive Standard

AEC-Q100

The STMicroelectronics L99VR01 is a low dropout linear voltage regulator designed for automotive applications available in SO-8 and in PowerSSO-12 packages. The LDO delivers up to 200 mA of load current and consumes as low as 1 μA of quiescent current when the regulator is disabled. The input is 40 V tolerant to withstand load dump, while the operating input voltage range is between 2.15 V and 28 V. The L99VR01 can be configured, through SELx pins, to generate a fixed selectable output voltage (0.8 V; 1.2 V; 1.5 V; 1.8 V; 2.5 V; 2.8 V; 3.3 V or 5 V). High output voltage accuracy (±2%) is kept over wide temperature range, line and load variation.

Enable input for enabling/disabling the voltage regulator

Output voltage monitoring with reset output

Negligible ESR effect on output voltage stability for load capacitor

Programmable autonomous watchdog through external capacitor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy