onsemi NCV8164AMLADJTCG, Regulator 5.5V DFNW 8-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
205-2448
Mfr. Part No.:
NCV8164AMLADJTCG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Regulator

Package Type

DFNW

Mount Type

Surface

Polarity

Positive

Quiescent Current

30A

Pin Count

8

Standards/Approvals

Pb-Free, RoHS

Series

NCV8164

Maximum Operating Temperature

150°C

Maximum Input Voltage

5.5V

Minimum Input Voltage

1.6V

Automotive Standard

AEC-Q100

The ON Semiconductor high PSRR, ultra-low noise LDO regulator capable of supplying 300 mA output current. This device also offer excellent load/line transients. It is designed to work with a 1μF input and a 1μF output ceramic capacitor. It is available in DFNW8 0.65P 3mm x 3mm.

Adjustable output voltage

Improved input ripple rejection

Allows low VIN for greater efficiency

Ultra-low self generated noise

Enables higher power capability with extended temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy