onsemi NCP164AMT280TAG, Voltage Regulator 5.5V 6-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
205-2474
Mfr. Part No.:
NCP164AMT280TAG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Mount Type

Surface

Polarity

Positive

Quiescent Current

30A

Pin Count

6

Length

2mm

Height

750μm

Standards/Approvals

RoHS

Width

2mm

Series

NCP164

Minimum Input Voltage

1.6V

Maximum Input Voltage

5.5V

Maximum Operating Temperature

150°C

Automotive Standard

AEC-Q100

The ON Semiconductor 300mA LDO regulator is next generation of high PSRR, ultra-low noise and low dropout regulators with power good open collector output. This is designed to meet the requirements of RF and sensitive analogue circuits, the NCP164 device provides ultra-low noise, high PSRR and low quiescent current. It is also offer excellent load/line transients.

Operating input voltage range is 1.6V to 5.5V

Available in fixed voltage option is 1.2V to 5V

±2% accuracy over load and temperature

Package type is WDFN6 2mm x 2mm

Pb-Free, Halogen Free/BFR Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy