onsemi NCP187AMTWADJTAG, Voltage Regulator 5.5V 6-Pin
- RS Stock No.:
- 221-6630
- Mfr. Part No.:
- NCP187AMTWADJTAG
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-6630
- Mfr. Part No.:
- NCP187AMTWADJTAG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 30μA | |
| Pin Count | 6 | |
| Series | NCP187 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 1.5V | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 30μA | ||
Pin Count 6 | ||
Series NCP187 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 1.5V | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor NCP187 is 1.2 A LDO Linear Voltage Regulator. It is a very stable and accurate device with low quiescent current consumption, low dropout, low output noise and very good PSRR. The regulator incorporates several protection features such as thermal shutdown, soft start, current limiting and also power good output signal for easy MCU interfacing.
Soft−start to reduce inrush current and overshoots
Thermal shutdown and current limit protection
Power good signal extends application range
Related links
- onsemi, Voltage Regulator 5.5V 6-Pin
- onsemi NCV8187AMTWADJTAG, Voltage Regulator 5.5V 6-Pin
- onsemi NCP164AMT280TAG, Voltage Regulator 5.5V 6-Pin
- onsemi NCP164AMTADJTAG, Voltage Regulator 5.5V 6-Pin
- onsemi, Voltage Regulator 5.5V WLCSP 6-Pin
- STMicroelectronics LD57100J120R, Voltage Regulator 5.5V 6-Pin
- STMicroelectronics LD39050PVR, Voltage Regulator 5.5V 6-Pin
- Microchip MIC5528-3.3YMX-TR, Voltage Regulator 5.5V 6-Pin
