onsemi NCP711BMT500TBG, Voltage Regulator 18V 6-Pin
- RS Stock No.:
- 205-2482
- Mfr. Part No.:
- NCP711BMT500TBG
- Manufacturer:
- onsemi
Subtotal (1 pack of 20 units)*
€10.56
(exc. VAT)
€12.98
(inc. VAT)
Last RS stock
- Final 5,620 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | €0.528 | €10.56 |
*price indicative
- RS Stock No.:
- 205-2482
- Mfr. Part No.:
- NCP711BMT500TBG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 1A | |
| Pin Count | 6 | |
| Series | NCP711 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 18V | |
| Minimum Input Voltage | 2.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 1A | ||
Pin Count 6 | ||
Series NCP711 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 18V | ||
Minimum Input Voltage 2.7V | ||
Automotive Standard No | ||
The ON Semiconductor 100mA CMOS LDO regulator has an quiescent current of only 1μA makes this device ideal solution for battery-powered, always-on systems. Several fixed output voltage versions are available as well as the adjustable version. The device (version B) implements power good circuit (PG) which indicates that output voltage is in regulation. This signal could be used for power sequencing or as a microcontroller reset.
Operating input voltage range is 2.7V to 18V
Output voltage rating is 1.2V to 17V
Capable of sourcing 140mA peak output current
Low shutdown current rating is 100nA type
Output voltage accuracy is ±1%
Built-in soft start circuit to suppress inrush current
Over-current and thermal shutdown protections
Available in small WDFN6 (2x2) package
Pb-Free and are RoHS compliant
Related links
- onsemi, Voltage Regulator 18V 6-Pin
- onsemi NCP711BMTADJTBG, Voltage Regulator 18V 6-Pin
- DiodesZetex, Voltage Regulator 18V SOT 6-Pin
- DiodesZetex AP7370-50FDC-7, Voltage Regulator 18V SOT 6-Pin
- DiodesZetex AP7370-33FDC-7, Voltage Regulator 18V SOT 6-Pin
- DiodesZetex AP7370-18FDC-7, Voltage Regulator 18V SOT 6-Pin
- onsemi NCP711ASN500T1G, Voltage Regulator 18V TSOP-5 5-Pin
- onsemi NCP59302DSADJR4G, Voltage Regulator 18V 5-Pin
