DiodesZetex, Voltage Regulator 5.25V SOT 5-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
206-0211
Mfr. Part No.:
AP7343Q-33W5-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Regulator

Package Type

SOT

Mount Type

Surface

Quiescent Current

60μA

Pin Count

5

Series

AP7343Q

Standards/Approvals

RoHS

Minimum Input Voltage

1.7V

Maximum Input Voltage

5.25V

Maximum Operating Temperature

125°C

Automotive Standard

No

COO (Country of Origin):
CN
The DiodesZetex 0.22V low dropout regulator with high output voltage accuracy, low RDS(ON), high PSRR, low output noise and low quiescent current. This regulator is based on a CMOS process. It has 3.3V output voltage and has 5 pin which used SOT25 package. Its low power consumption and line and load transient response which is well suited for low power handheld communication equipment.

Accuracy ±1%

Ripple rejection 75dB at 1kHz

Guarantee output current 300mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy