DiodesZetex AP7343Q-33W5-7, Voltage Regulator 5.25V SOT 5-Pin
- RS Stock No.:
- 206-0213
- Mfr. Part No.:
- AP7343Q-33W5-7
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-0213
- Mfr. Part No.:
- AP7343Q-33W5-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | SOT | |
| Mount Type | Surface | |
| Quiescent Current | 60μA | |
| Pin Count | 5 | |
| Series | AP7343Q | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 1.7V | |
| Maximum Input Voltage | 5.25V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type SOT | ||
Mount Type Surface | ||
Quiescent Current 60μA | ||
Pin Count 5 | ||
Series AP7343Q | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 1.7V | ||
Maximum Input Voltage 5.25V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex 0.22V low dropout regulator with high output voltage accuracy, low RDS(ON), high PSRR, low output noise and low quiescent current. This regulator is based on a CMOS process. It has 3.3V output voltage and has 5 pin which used SOT25 package. Its low power consumption and line and load transient response which is well suited for low power handheld communication equipment.
Accuracy ±1%
Ripple rejection 75dB at 1kHz
Guarantee output current 300mA
Related links
- DiodesZetex, Voltage Regulator 5.25V SOT 5-Pin
- DiodesZetex AP7343Q-18W5-7, Voltage Regulator 5.25V SOT 5-Pin
- DiodesZetex AP7315Q-33W5-7, Voltage Regulator 5.25V SOT 5-Pin
- DiodesZetex AP7315DQ-33W5-7, Voltage Regulator 5.25V SOT 5-Pin
- DiodesZetex AP7343DQ-33W5-7, Voltage Regulator 5.25V SOT 5-Pin
- DiodesZetex AP7315DQ-18W5-7, Voltage Regulator 5.25V SOT 5-Pin
- DiodesZetex AP2205-33W5-7, Voltage Regulator 24V SOT 5-Pin
- DiodesZetex AP7370-33W5-7, Voltage Regulator 18V SOT 5-Pin
