DiodesZetex, 5-Channel Low Dropout Voltage, Voltage Regulator, 500 mA, 3.3V, SOT-89 3-Pin
- RS Stock No.:
- 206-0238
- Mfr. Part No.:
- AP7370-33Y-13
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 50 units)*
€11.55
(exc. VAT)
€14.20
(inc. VAT)
Last RS stock
- Plus 50 unit(s) shipping from 23 November 2026
- Final 150 unit(s) shipping from 27 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.231 | €11.55 |
*price indicative
- RS Stock No.:
- 206-0238
- Mfr. Part No.:
- AP7370-33Y-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 5 | |
| Output Voltage | 3.3V | |
| Line Regulation | 0.05 %/V | |
| Load Regulation | 0.5 % | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 4μA | |
| Package Type | SOT-89 | |
| Output Current | 500mA | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Series | AP7370 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 3.2V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q200, AEC-Q101, AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 5 | ||
Output Voltage 3.3V | ||
Line Regulation 0.05 %/V | ||
Load Regulation 0.5 % | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 4μA | ||
Package Type SOT-89 | ||
Output Current 500mA | ||
Pin Count 3 | ||
Output Type Fixed | ||
Switching Regulator No | ||
Series AP7370 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 3.2V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q200, AEC-Q101, AEC-Q100 | ||
- COO (Country of Origin):
- CN
The DiodesZetex AP7370 series is a positive voltage regulator IC which has wide input voltage range, high accuracy, low dropout voltage, current limit, reverse current protection, and ultra-low quiescent current. It has 3.3 V of output voltage which using SOT89 package and has 3 pin.
Low ground current
High output voltage accuracy
Compatible with low ESR ceramic capacitor
Related links
- DiodesZetex AP7370-33Y-13 Voltage Regulator 3.3V, SOT-89 3-Pin
- Microchip MCP1703AT-3302E/MB Voltage Regulator 3.3V, SOT-89 3-Pin
- Microchip MCP1701AT-3302I/MB Voltage Regulator 3.3V, SOT-89 3-Pin
- DiodesZetex AP7384-33Y-13, Voltage Regulator 40V SOT-89 3-Pin
- Nisshinbo Micro Devices NJM2370U1-33 Voltage Regulator 3.3V, SOT-89 6-Pin
- Nisshinbo Micro Devices NJM2880U1-33-TE1 Voltage Regulator 3.3V, SOT-89 5-Pin
- Nisshinbo Micro Devices NJM2884U1-33-TE1 Voltage Regulator 3.3V, SOT-89 5-Pin
- DiodesZetex AP7383-33Y-13, Voltage Regulator 30V SOT-89 3-Pin
