Microchip MCP1701AT-3302I/MB, 5-Channel Low Dropout Voltage, Voltage Regulator, 150 mA, 3.3V, SOT-89 3-Pin

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
165-4875
Mfr. Part No.:
MCP1701AT-3302I/MB
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Output Voltage

3.3V

Number of Outputs

5

Line Regulation

0.3 %/V

Load Regulation

2.72 %

Mount Type

Surface

Polarity

Positive

Package Type

SOT-89

Quiescent Current

2μA

Output Current

150mA

Pin Count

3

Output Type

Fixed

Height

1.6mm

Width

2.6mm

Standards/Approvals

RoHS

Length

4.6mm

Series

MCP1701A

Maximum Input Voltage

10V

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

COO (Country of Origin):
JP

MCP1701A Low Dropout Voltage Regulator


LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy