STMicroelectronics, Regulator DFN 6-Pin
- RS Stock No.:
- 206-6051
- Mfr. Part No.:
- LD57100J105R
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-6051
- Mfr. Part No.:
- LD57100J105R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Regulator | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Polarity | Negative | |
| Pin Count | 6 | |
| Standards/Approvals | RoHS | |
| Series | LD57100 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Regulator | ||
Package Type DFN | ||
Mount Type Surface | ||
Polarity Negative | ||
Pin Count 6 | ||
Standards/Approvals RoHS | ||
Series LD57100 | ||
Automotive Standard No | ||
The STMicroelectronics LD57100 is a high accuracy voltage regulator, which provides 1 A of current. It is equipped with an NMOS pass transistor, whose gate is biased by a dedicated pin, thus allowing the ultra-low drop performance even at very low input voltages.
Input voltage from VOUT to 5.5 V
Input bias supply pin from 3.0 V to 5.5 V
Ultra low-dropout voltage (40 mV typ. at 1 A load)
Low ground current (35 μA typ. at no load)
Output voltage tolerance: ±1% all over temperature range, ±0.5% at 25 °C
Related links
- STMicroelectronics, Regulator DFN 6-Pin
- STMicroelectronics LD57100J105R, Regulator DFN 6-Pin
- STMicroelectronics LD49100PU18RY, Regulator DFN 6-Pin
- STMicroelectronics LD49100PU25RY, Regulator DFN 6-Pin
- STMicroelectronics LD49100PU33RY, Regulator DFN 6-Pin
- STMicroelectronics LD57100J800R, Regulator DFN 6-Pin
- STMicroelectronics LD57100J100R, Regulator DFN 6-Pin
- STMicroelectronics, Voltage Regulator 16V DFN 6-Pin
