Texas Instruments LM1117IDTX-3.3/NOPB, 5-Channel Low Dropout Voltage, Regulator, 10 mA, 3.3V, WSON 3-Pin

Subtotal (1 pack of 10 units)*

€10.36

(exc. VAT)

€12.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,640 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€1.036€10.36

*price indicative

Packaging Options:
RS Stock No.:
208-8521
Mfr. Part No.:
LM1117IDTX-3.3/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Product Type

Regulator

Number of Outputs

5

Output Voltage

3.3V

Line Regulation

1 mV

Load Regulation

1 mV

Mount Type

Surface

Polarity

Positive

Package Type

WSON

Quiescent Current

5mA

Output Current

10mA

Pin Count

3

Output Type

Fixed

Switching Regulator

No

Standards/Approvals

RoHS

Width

6.1mm

Series

LM1117

Length

6.58mm

Height

2.3mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

15V

Automotive Standard

No

-

-

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy