Texas Instruments, 5-Channel Low Dropout Voltage, Regulator, 500 mA, 5V, TO-263 6-Pin
- RS Stock No.:
- 208-8558
- Mfr. Part No.:
- LM2937ESX-3.3/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-8558
- Mfr. Part No.:
- LM2937ESX-3.3/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 5 | |
| Output Voltage | 5V | |
| Line Regulation | 15 mV | |
| Load Regulation | 5 mV | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 20mA | |
| Package Type | TO-263 | |
| Pin Count | 6 | |
| Output Current | 500mA | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Length | 10.16mm | |
| Height | 4.57mm | |
| Series | LM2937 | |
| Width | 8.64mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 6V | |
| Maximum Input Voltage | 26V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 5 | ||
Output Voltage 5V | ||
Line Regulation 15 mV | ||
Load Regulation 5 mV | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 20mA | ||
Package Type TO-263 | ||
Pin Count 6 | ||
Output Current 500mA | ||
Output Type Fixed | ||
Switching Regulator No | ||
Length 10.16mm | ||
Height 4.57mm | ||
Series LM2937 | ||
Width 8.64mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 6V | ||
Maximum Input Voltage 26V | ||
Automotive Standard No | ||
-
-
Related links
- Texas Instruments LM2937ESX-3.3/NOPB Regulator 5V, TO-263 6-Pin
- Texas Instruments LM2937ESX-5.0/NOPB Regulator 5V, TO-263 3-Pin
- Texas Instruments Voltage Regulator 20V TO-263 5-Pin
- Texas Instruments Regulator -24V TO-263 3-Pin
- Texas Instruments LM1117MPX-3.3/NOPB Regulator 3.3V, WSON 3-Pin
- Texas Instruments Regulator 13.8V, WSON 3-Pin
- Texas Instruments LM1117IDTX-3.3/NOPB Regulator 3.3V, WSON 3-Pin
- Texas Instruments LM1117DTX-3.3/NOPB Regulator 3.3V, WSON 3-Pin
