Texas Instruments, 5-Channel Low Dropout Voltage, Voltage Regulator, 1 A, 20V, 5 V, TO-263 5-Pin
- RS Stock No.:
- 218-4513
- Mfr. Part No.:
- LM2941SX/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 500 units)*
€512.50
(exc. VAT)
€630.50
(inc. VAT)
Last RS stock
- Final 1,500 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €1.025 | €512.50 |
*price indicative
- RS Stock No.:
- 218-4513
- Mfr. Part No.:
- LM2941SX/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 20V, 5V | |
| Number of Outputs | 5 | |
| Line Regulation | 10 mV/V | |
| Load Regulation | 10 mV/V | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | TO-263 | |
| Quiescent Current | 10mA | |
| Pin Count | 5 | |
| Output Current | 1A | |
| Output Type | Adjustable | |
| Switching Regulator | No | |
| Height | 4.57mm | |
| Standards/Approvals | RoHS | |
| Length | 10.16mm | |
| Width | 8.64mm | |
| Series | LM2941 | |
| Maximum Input Voltage | 26V | |
| Minimum Input Voltage | -15V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 20V, 5V | ||
Number of Outputs 5 | ||
Line Regulation 10 mV/V | ||
Load Regulation 10 mV/V | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type TO-263 | ||
Quiescent Current 10mA | ||
Pin Count 5 | ||
Output Current 1A | ||
Output Type Adjustable | ||
Switching Regulator No | ||
Height 4.57mm | ||
Standards/Approvals RoHS | ||
Length 10.16mm | ||
Width 8.64mm | ||
Series LM2941 | ||
Maximum Input Voltage 26V | ||
Minimum Input Voltage -15V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Related links
- Texas Instruments LM2941SX/NOPB Voltage Regulator 20V TO-263 5-Pin
- Texas Instruments Regulator 5V, TO-263 6-Pin
- Texas Instruments Regulator -24V TO-263 3-Pin
- Texas Instruments Regulator 13.8V, WSON 3-Pin
- Texas Instruments LM2991S/NOPB Voltage Regulator 3 V, TO-263 5-Pin
- Texas Instruments Voltage Regulator 5V, QFN 16-Pin
- Texas Instruments LM2991SX/NOPB Regulator -24V TO-263 3-Pin
- Texas Instruments LM2937ESX-5.0/NOPB Regulator 5V, TO-263 3-Pin
