Texas Instruments, 5-Channel Linear, Regulator, 100 mA, 32V, SOIC 8-Pin
- RS Stock No.:
- 208-8565
- Mfr. Part No.:
- LM317LIDR
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-8565
- Mfr. Part No.:
- LM317LIDR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Linear | |
| Product Type | Regulator | |
| Number of Outputs | 5 | |
| Output Voltage | 32V | |
| Line Regulation | 0.01 %/V | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Current | 100mA | |
| Output Type | Adjustable | |
| Switching Regulator | No | |
| Height | 4.25mm | |
| Length | 4.6mm | |
| Width | 1.6mm | |
| Series | LM317L | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 3.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Linear | ||
Product Type Regulator | ||
Number of Outputs 5 | ||
Output Voltage 32V | ||
Line Regulation 0.01 %/V | ||
Polarity Positive | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Current 100mA | ||
Output Type Adjustable | ||
Switching Regulator No | ||
Height 4.25mm | ||
Length 4.6mm | ||
Width 1.6mm | ||
Series LM317L | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 3.7V | ||
Automotive Standard No | ||
-
-
Related links
- Texas Instruments LM317LIDR Regulator 32V, SOIC 8-Pin
- Texas Instruments Regulator 5V, SOIC 3-Pin
- Texas Instruments LM3480IM3X-3.3/NOPB Regulator 5V, SOIC 3-Pin
- Texas Instruments UA78L05ACDR Voltage Regulator 5V, SOIC 8-Pin
- Texas Instruments LM78L05ACMX/NOPB Voltage Regulator 5V, SOIC 8-Pin
- Texas Instruments LM317MDTX/NOPB Regulator 37V, SOIC 3-Pin
- Texas Instruments LM340MPX-5.0/NOPB Regulator 5V, SOT-23 4-Pin
- Texas Instruments LM317LIPK Voltage Regulator 1.2V SOT-89 3-Pin
