Texas Instruments LM337LMX/NOPB, 5-Channel, Regulator, 100 mA, -1.2V, -37 V, SOIC 8-Pin
- RS Stock No.:
- 208-8577
- Mfr. Part No.:
- LM337LMX/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 2500 units)*
€1,382.50
(exc. VAT)
€1,700.00
(inc. VAT)
Temporarily out of stock
- 2,500 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.553 | €1,382.50 |
*price indicative
- RS Stock No.:
- 208-8577
- Mfr. Part No.:
- LM337LMX/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Regulator | |
| Output Voltage | -1.2V, -37V | |
| Number of Outputs | 5 | |
| Line Regulation | 0.01 %/V | |
| Load Regulation | 0.5 % | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | SOIC | |
| Output Current | 100mA | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Length | 4.9mm | |
| Height | 1.45mm | |
| Series | LM337L | |
| Width | 3.9mm | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | -40V | |
| Minimum Operating Temperature | -55°C | |
| Minimum Input Voltage | 1.2V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Regulator | ||
Output Voltage -1.2V, -37V | ||
Number of Outputs 5 | ||
Line Regulation 0.01 %/V | ||
Load Regulation 0.5 % | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type SOIC | ||
Output Current 100mA | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Length 4.9mm | ||
Height 1.45mm | ||
Series LM337L | ||
Width 3.9mm | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage -40V | ||
Minimum Operating Temperature -55°C | ||
Minimum Input Voltage 1.2V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
-
-
Related links
- Texas Instruments LM337LMX/NOPB Regulator -1.2V SOIC 8-Pin
- Texas Instruments LM317LMX/NOPB Voltage Regulator 1.2V SOIC 8-Pin
- Texas Instruments LM317SX/NOPB Voltage Regulator 1.2V TO-263 3-Pin
- Texas Instruments LM317LIPK Voltage Regulator 1.2V SOT-89 3-Pin
- Texas Instruments LM78L05ACMX/NOPB Voltage Regulator 5V, SOIC 8-Pin
- Texas Instruments MAX660M/NOPB Regulator 1.5V 80 kHz, SOIC 8-Pin
- Texas Instruments LP2951ACMX/NOPB Voltage Regulator 30V, SOIC 8-Pin
- Texas Instruments LM3480IM3X-3.3/NOPB Regulator 5V, SOIC 3-Pin
