Texas Instruments LM317SX/NOPB, 5-Channel Linear, Voltage Regulator, 1.5 A, 1.2V, 37 V, TO-263 3-Pin

Subtotal (1 reel of 500 units)*

€616.00

(exc. VAT)

€757.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€1.232€616.00

*price indicative

RS Stock No.:
218-4517
Mfr. Part No.:
LM317SX/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Linear

Product Type

Voltage Regulator

Number of Outputs

5

Output Voltage

1.2V, 37V

Line Regulation

0.01 %/V

Load Regulation

0.1 %/A

Mount Type

Surface

Polarity

Positive

Package Type

TO-263

Pin Count

3

Output Current

1.5A

Output Type

Adjustable

Switching Regulator

Yes

Width

8.64mm

Standards/Approvals

RoHS

Height

4.57mm

Series

LM317

Length

10.16mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

40V

Minimum Input Voltage

4.2V

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy