STMicroelectronics ST715CR, 1-Channel, Regulator, 85 mA, 5V, SOT-323-5L 5-Pin
- RS Stock No.:
- 210-9066
- Mfr. Part No.:
- ST715CR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€1,185.00
(exc. VAT)
€1,458.00
(inc. VAT)
Temporarily out of stock
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.395 | €1,185.00 |
| 6000 + | €0.39 | €1,170.00 |
*price indicative
- RS Stock No.:
- 210-9066
- Mfr. Part No.:
- ST715CR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Line Regulation | 0.004 %/V | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 3.8μA | |
| Package Type | SOT-323-5L | |
| Pin Count | 5 | |
| Output Current | 85mA | |
| Output Type | Adjustable | |
| Series | ST715 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Regulator | ||
Number of Outputs 1 | ||
Output Voltage 5V | ||
Line Regulation 0.004 %/V | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 3.8μA | ||
Package Type SOT-323-5L | ||
Pin Count 5 | ||
Output Current 85mA | ||
Output Type Adjustable | ||
Series ST715 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard No | ||
The ST Microelectronics Linear Regulators is the most sought after solution for industrial applications like Power Electronics, Automation, and Microcontroller processing.
Meets the Electrical Requirements as per the industrial norms.
Related links
- STMicroelectronics ST715CR Regulator 5V, SOT-323-5L 5-Pin
- STMicroelectronics STLQ020C22R Voltage Regulator 2.2V 100 kHz, SOT-323-5L 5-Pin
- STMicroelectronics STLQ020C33R Regulator 4.5V, SOT-323-5L 5-Pin
- STMicroelectronics ST730M50R Regulator 5V, SOT-23-5L 5-Pin
- Microchip MIC5201-3.3YS Voltage Regulator 5V, SOT-223 3-Pin
- Microchip MIC5209-3.6YS Voltage Regulator 5V, SOT-223 3-Pin
- Microchip MIC5233-3.3YS Voltage Regulator 5V, SOT-223 3-Pin
- Microchip Voltage Regulator 5V, SOT-23 5-Pin
