STMicroelectronics ST715CR, 1-Channel, Regulator, 85 mA, 5V, SOT-323-5L 5-Pin
- RS Stock No.:
- 210-9067
- Mfr. Part No.:
- ST715CR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 100 more to save €0.50
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€9.90
(exc. VAT)
€12.17
(inc. VAT)
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.396 | €9.90 | - |
| 100 - 225 | €0.391 | €9.78 | €0.50 |
| 250 - 2975 | €0.386 | €9.65 | €2.50 |
| 3000 - 5975 | €0.381 | €9.53 | €45.00 |
| 6000 + | €0.377 | €9.43 | €114.00 |
*price indicative
- RS Stock No.:
- 210-9067
- Mfr. Part No.:
- ST715CR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Line Regulation | 0.004 %/V | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 3.8μA | |
| Package Type | SOT-323-5L | |
| Output Current | 85mA | |
| Pin Count | 5 | |
| Output Type | Adjustable | |
| Series | ST715 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 24V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Regulator | ||
Number of Outputs 1 | ||
Output Voltage 5V | ||
Line Regulation 0.004 %/V | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 3.8μA | ||
Package Type SOT-323-5L | ||
Output Current 85mA | ||
Pin Count 5 | ||
Output Type Adjustable | ||
Series ST715 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 24V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard No | ||
The ST Microelectronics Linear Regulators is the most sought after solution for industrial applications like Power Electronics, Automation, and Microcontroller processing.
Meets the Electrical Requirements as per the industrial norms.
Related links
- STMicroelectronics ST715CR Regulator 5V, SOT-323-5L 5-Pin
- STMicroelectronics STLQ020C22R Voltage Regulator 2.2V 100 kHz, SOT-323-5L 5-Pin
- STMicroelectronics STLQ020C33R Regulator 4.5V, SOT-323-5L 5-Pin
- STMicroelectronics ST730M50R Regulator 5V, SOT-23-5L 5-Pin
- Microchip MIC5209-3.6YS Voltage Regulator 5V, SOT-223 3-Pin
- Microchip MIC5201-3.3YS Voltage Regulator 5V, SOT-223 3-Pin
- Microchip MIC5233-3.3YS Voltage Regulator 5V, SOT-223 3-Pin
- Microchip MCP1825S-2502E/DB Voltage Regulator 5V, SOT-223 3-Pin
