DiodesZetex, 4-Channel Low Dropout Voltage, Low Dropout Voltage Regulator, 300 mA, 1.2V, X1-DFN1612-8 (Type B) 8-Pin
- RS Stock No.:
- 213-9050
- Mfr. Part No.:
- AP7348D-1218RS4-7
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-9050
- Mfr. Part No.:
- AP7348D-1218RS4-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Low Dropout Voltage Regulator | |
| Number of Outputs | 4 | |
| Output Voltage | 1.2V | |
| Line Regulation | 0.1 %/V | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | X1-DFN1612-8 (Type B) | |
| Quiescent Current | 160μA | |
| Output Current | 300mA | |
| Pin Count | 8 | |
| Power Rating | 600mW | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Standards/Approvals | RoHS | |
| Series | AP7348 | |
| Minimum Input Voltage | 1.7V | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 5.25V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q100, AEC-Q101, AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Regulator Type Low Dropout Voltage | ||
Product Type Low Dropout Voltage Regulator | ||
Number of Outputs 4 | ||
Output Voltage 1.2V | ||
Line Regulation 0.1 %/V | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type X1-DFN1612-8 (Type B) | ||
Quiescent Current 160μA | ||
Output Current 300mA | ||
Pin Count 8 | ||
Power Rating 600mW | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Standards/Approvals RoHS | ||
Series AP7348 | ||
Minimum Input Voltage 1.7V | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 5.25V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q100, AEC-Q101, AEC-Q200 | ||
The DiodesZetex AP7348 series includes two voltage references, and four channels with each having an error amplifier, fold back current limiting, a discharge circuit and an independent resistor network to determine the fixed output voltage.
Low output noise
Ripple rejection 75dB at 1kHz
Related links
- DiodesZetex AP7348D-1218RS4-7 Low Dropout Voltage Regulator 1.2V, X1-DFN1612-8
- DiodesZetex Low Dropout Voltage Regulator 1.8V, X1-DFN1612-8 8-Pin
- DiodesZetex Low Dropout Voltage Regulator 1.5V, X1-DFN1612-8 8-Pin
- DiodesZetex Voltage Regulator 1.8V, X1-DFN1612-8 8-Pin
- DiodesZetex AP7348D-1818RS4-7 Low Dropout Voltage Regulator 1.8V, X1-DFN1612-8
- DiodesZetex AP7348D-1528RS4-7 Low Dropout Voltage Regulator 1.5V, X1-DFN1612-8
- DiodesZetex AP7348D-1815RS4-7 Low Dropout Voltage Regulator 1.8V, X1-DFN1612-8
- DiodesZetex Voltage Regulator 3V, X1-DFN1612-8 8-Pin
