DiodesZetex, 4-Channel Low Dropout Voltage, Low Dropout Voltage Regulator, 300 mA, 1.8V, X1-DFN1612-8 8-Pin

Unavailable
RS will no longer stock this product.
RS Stock No.:
213-9054
Mfr. Part No.:
AP7348D-1815RS4-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Regulator Type

Low Dropout Voltage

Product Type

Low Dropout Voltage Regulator

Output Voltage

1.8V

Number of Outputs

4

Line Regulation

0.1 %/V

Polarity

Positive

Mount Type

Surface

Package Type

X1-DFN1612-8

Pin Count

8

Output Current

300mA

Output Type

Fixed

Switching Regulator

Yes

Series

AP7348

Standards/Approvals

RoHS

Minimum Input Voltage

1.7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum Input Voltage

5.25V

Automotive Standard

AEC-Q200, AEC-Q100, AEC-Q101

The DiodesZetex AP7348 series includes two voltage references, and four channels with each having an error amplifier, fold back current limiting, a discharge circuit and an independent resistor network to determine the fixed output voltage.

Low output noise

Ripple rejection 75dB at 1kHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy