DiodesZetex AP7348D-3030RS4-7, 4-Channel Low Noise LDO, Voltage Regulator, 300 mA, 3V, X1-DFN1612-8 8-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
213-9080
Mfr. Part No.:
AP7348D-3030RS4-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Regulator

Regulator Type

Low Noise LDO

Output Voltage

3V

Number of Outputs

4

Line Regulation

0.02 %/V

Load Regulation

30 mV

Polarity

Positive

Mount Type

Surface

Quiescent Current

280μA

Package Type

X1-DFN1612-8

Pin Count

8

Output Current

300mA

Output Type

Fixed

Switching Regulator

No

Standards/Approvals

RoHS

Series

AP7348

Minimum Input Voltage

1.7V

Maximum Input Voltage

5.25V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-55°C

Automotive Standard

AEC-Q101, AEC-Q200, AEC-Q100

The DiodesZetex AP7348 series is a 4 channel low dropout regulator with high output voltage accuracy. It is well suited for low power handheld communication equipment's.

Low output noise

Ripple rejection 75dB at 1kHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy