DiodesZetex AP7383-33WW-7, 1-Channel Low Dropout Voltage, Voltage Regulator, 50 mA, 3.3V, SOT-25 5-Pin
- RS Stock No.:
- 213-9107
- Mfr. Part No.:
- AP7383-33WW-7
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€14.35
(exc. VAT)
€17.65
(inc. VAT)
In Stock
- Plus 2,450 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | €0.287 | €14.35 |
| 100 - 200 | €0.251 | €12.55 |
| 250 - 450 | €0.246 | €12.30 |
| 500 - 950 | €0.223 | €11.15 |
| 1000 + | €0.201 | €10.05 |
*price indicative
- RS Stock No.:
- 213-9107
- Mfr. Part No.:
- AP7383-33WW-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.05 %/V | |
| Load Regulation | 0.5 % | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | SOT-25 | |
| Quiescent Current | 10nA | |
| Pin Count | 5 | |
| Output Current | 50mA | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Standards/Approvals | RoHS | |
| Series | AP7383 | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 3.5V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 30V | |
| Automotive Standard | AEC-Q200, AEC-Q101, AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 3.3V | ||
Number of Outputs 1 | ||
Line Regulation 0.05 %/V | ||
Load Regulation 0.5 % | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type SOT-25 | ||
Quiescent Current 10nA | ||
Pin Count 5 | ||
Output Current 50mA | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Standards/Approvals RoHS | ||
Series AP7383 | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 3.5V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 30V | ||
Automotive Standard AEC-Q200, AEC-Q101, AEC-Q100 | ||
The DiodesZetex AP7383 series is a positive voltage regulator IC. It has wide-input voltage range, high-accuracy, low-dropout voltage, current limit and ultra-low quiescent current which makes it ideal for use in various USB, portable devices and instrume
Compatible with low ESR ceramic capacitor
Excellent line/load regulation
Related links
- DiodesZetex AP7383-33WW-7 Voltage Regulator 3.3V, SOT-25 5-Pin
- DiodesZetex AP7383-36WW-7 Voltage Regulator 3.6V, SOT-25 5-Pin
- DiodesZetex AP7383-30WW-7 Voltage Regulator 3V, SOT-25 5-Pin
- DiodesZetex AP7383-41WW-7 Voltage Regulator 4.15V, SOT-25 5-Pin
- DiodesZetex AP7383-18WW-7 Voltage Regulator 1.8V, SOT-25 5-Pin
- DiodesZetex AP7383-50WW-7 Voltage Regulator 5V, SOT-25 5-Pin
- DiodesZetex AP7383-44WW-7 Low Dropout Voltage Regulator 4.4V, SOT-25 5-Pin
- DiodesZetex AP7383-33FDC-7 Voltage Regulator 3.3V, UDFN-2020-6 6-Pin
