DiodesZetex AP7383-36WW-7, 1-Channel Low Dropout Voltage, Voltage Regulator, 50 mA, 3.6V, SOT-25 5-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
213-9111
Mfr. Part No.:
AP7383-36WW-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Output Voltage

3.6V

Number of Outputs

1

Line Regulation

0.05 %/V

Load Regulation

0.5 %

Mount Type

Surface

Polarity

Positive

Quiescent Current

10nA

Package Type

SOT-25

Output Current

50mA

Pin Count

5

Output Type

Fixed

Switching Regulator

Yes

Standards/Approvals

RoHS

Series

AP7383

Maximum Operating Temperature

125°C

Minimum Input Voltage

3.5V

Maximum Input Voltage

30V

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q100, AEC-Q200, AEC-Q101

The DiodesZetex AP7383 series is a positive voltage regulator IC. It has wide-input voltage range, high-accuracy, low-dropout voltage, current limit and ultra-low quiescent current which makes it ideal for use in various USB, portable devices and instrume

Compatible with low ESR ceramic capacitor

Excellent line/load regulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy