DiodesZetex AP7383-50FDC-7, 1-Channel Low Dropout Voltage, Voltage Regulator, 50 mA, 5V, UDFN-2020-6 6-Pin

Get a bulk buy discount

Add 100 more to save 12%

View bulk pricing options

Subtotal (1 pack of 50 units)*

€8.05

(exc. VAT)

€9.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 50€0.161€8.05-
100 - 200€0.141€7.0512%
250 - 450€0.138€6.9014%
500 - 950€0.125€6.2522%
1000 +€0.119€5.9526%

*price indicative

Packaging Options:
RS Stock No.:
213-9123
Mfr. Part No.:
AP7383-50FDC-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Regulator

Regulator Type

Low Dropout Voltage

Output Voltage

5V

Number of Outputs

1

Line Regulation

0.05 %/V

Load Regulation

0.5 %

Mount Type

Surface

Polarity

Positive

Quiescent Current

10nA

Package Type

UDFN-2020-6

Pin Count

6

Output Current

50mA

Output Type

Fixed

Switching Regulator

Yes

Series

AP7383

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Maximum Input Voltage

30V

Minimum Operating Temperature

-40°C

Minimum Input Voltage

3.5V

Automotive Standard

AEC-Q100, AEC-Q101, AEC-Q200

The DiodesZetex AP7383 series is a positive voltage regulator IC. It is used in battery-powered equipment, laptop, palmtops, notebook computers, portable information appliances.

Compatible with low ESR ceramic capacitor

Excellent line/load regulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy