onsemi LM1117MPX-18NOPB, 5-Channel Low Dropout Voltage, Voltage Regulator, 800 mA, 1.8V, SOT-223 3-Pin

Subtotal (1 reel of 4000 units)*

€976.00

(exc. VAT)

€1,200.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.244€976.00

*price indicative

RS Stock No.:
214-8810
Mfr. Part No.:
LM1117MPX-18NOPB
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Regulator Type

Low Dropout Voltage

Number of Outputs

5

Output Voltage

1.8V

Line Regulation

0.4 mV

Load Regulation

0.4 mV

Mount Type

Surface

Polarity

Positive

Quiescent Current

10mA

Package Type

SOT-223

Output Current

800mA

Pin Count

3

Output Type

Fixed

Switching Regulator

No

Height

1.8mm

Series

LM1117

Standards/Approvals

RoHS

Width

7.3mm

Length

6.7mm

Minimum Input Voltage

2.4V

Maximum Input Voltage

20V

Maximum Operating Temperature

125°C

Automotive Standard

No

The ON Semiconductor LM1117 is a low dropout voltage regulator with a dropout of 1.2 V at 800 mA of load current. The LM1117 is available in an adjustable version, which can set the output voltage from 1.25 to 13.8 V with only two external resistor. In addition, it is available in five fixed voltage 1.8 V, 2.5 V, 3.3 V, and 5 V.

Temperature range 0°C to 125°C

These are Pb-free devices

Current limiting and thermal protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy