Nisshinbo Micro Devices NJM2845DL1-18-TE1, 5-Channel Low Dropout Voltage, LOD Voltage Regulator, 800 mA, 1.8V
- RS Stock No.:
- 244-4499
- Mfr. Part No.:
- NJM2845DL1-18-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Get a bulk buy discount
Add 10 more to save €0.68
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.77
(exc. VAT)
€8.33
(inc. VAT)
In Stock
- Plus 2,320 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €1.354 | €6.77 | - |
| 10 - 95 | €1.286 | €6.43 | €0.68 |
| 100 - 245 | €1.22 | €6.10 | €13.40 |
| 250 - 495 | €1.162 | €5.81 | €48.00 |
| 500 + | €1.102 | €5.51 | €126.00 |
*price indicative
- RS Stock No.:
- 244-4499
- Mfr. Part No.:
- NJM2845DL1-18-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | LOD Voltage Regulator | |
| Output Voltage | 1.8V | |
| Number of Outputs | 5 | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 4 %/A | |
| Quiescent Current | 600mA | |
| Output Current | 800mA | |
| Output Type | Voltage | |
| Series | NJM2845/46 | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 14V | |
| Minimum Input Voltage | -0.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Low Dropout Voltage | ||
Product Type LOD Voltage Regulator | ||
Output Voltage 1.8V | ||
Number of Outputs 5 | ||
Line Regulation 0.1 %/V | ||
Load Regulation 4 %/A | ||
Quiescent Current 600mA | ||
Output Current 800mA | ||
Output Type Voltage | ||
Series NJM2845/46 | ||
Standards/Approvals No | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 14V | ||
Minimum Input Voltage -0.3V | ||
Automotive Standard No | ||
The New Japan Radio NJM2845 series are low dropout voltage regulators. These are ON or OFF control built in type. It also has Advanced bipolar technology that achieves low noise, high ripple rejection and low quiescent current
High Ripple Rejection
High Precision Output
Low Dropout Voltage
ON/OFF Control
Internal Short Circuit Current Limit
Internal Thermal Overload Protection
Bipolar Technology
Related links
- Nisshinbo Micro Devices NJM2845DL1-18-TE1 LOD Voltage Regulator 1.8V
- Nisshinbo Micro Devices NJM2846DL3-18-TE1 LOD Voltage Regulator 3V 35-Pin
- Nisshinbo Micro Devices NJM2884U1-18-TE1 Voltage Regulator 1.8V, SOT-89 5-Pin
- Nisshinbo Micro Devices NJM2845DL1-33-TE1 Voltage Regulator 3.3V 3-Pin
- Nisshinbo Micro Devices NJM2845DL1-05-TE1 Voltage Regulator 5V 3-Pin
- Nisshinbo Micro Devices NJU7223DL1-33-TE1 LOD Voltage Regulator 3.3V
- Nisshinbo Micro Devices NJM12884U2-33-TE1 LOD Voltage Regulator 3.3V 5-Pin
- Nisshinbo Micro Devices NJM2880U1-05-TE1 LOD Voltage Regulator 5V, SOT-89-5
