Infineon TLS203B0EJV50XUMA1, 1-Channel Post Regulator, Voltage Regulator, 300 mA, 5V, PG-DSO-8 EP 8-Pin

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€9.19

(exc. VAT)

€11.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90€0.919€9.19-
100 - 240€0.874€8.744%
250 - 490€0.836€8.369%
500 - 990€0.799€7.9913%
1000 +€0.745€7.4518%

*price indicative

Packaging Options:
RS Stock No.:
215-6708
Mfr. Part No.:
TLS203B0EJV50XUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Voltage Regulator

Regulator Type

Post Regulator

Number of Outputs

1

Output Voltage

5V

Line Regulation

1 mV

Load Regulation

43 mV

Mount Type

Surface

Package Type

PG-DSO-8 EP

Quiescent Current

30μA

Pin Count

8

Output Current

300mA

Output Type

Fixed

Switching Regulator

Yes

Standards/Approvals

RoHS

Series

TLS203B0

Maximum Input Voltage

20V

Minimum Input Voltage

-20V

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

The Infineon micropower 5v low dropout voltage regulator capable of supplying an output current of 300 mA.

Low Current Consumption

Short Circuit Protected

Overtemperature Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy