Infineon TLD5045EJXUMA1, Gate Driver 8-Pin, PG-DSO-8 EP
- RS Stock No.:
- 258-4060
- Mfr. Part No.:
- TLD5045EJXUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€1,830.00
(exc. VAT)
€2,250.00
(inc. VAT)
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.732 | €1,830.00 |
*price indicative
- RS Stock No.:
- 258-4060
- Mfr. Part No.:
- TLD5045EJXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Pin Count | 8 | |
| Package Type | PG-DSO-8 EP | |
| Driver Type | Gate Driver | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Pin Count 8 | ||
Package Type PG-DSO-8 EP | ||
Driver Type Gate Driver | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon LITIX power is a highly integrated smart LED buck controller with built in protection functions. The main function of this device is to drive single or multiple series connected LEDs efficiently from a voltage source higher than the LED forward voltage by regulating a constant LED current. The constant current regulation is especially beneficial for LED color accuracy and long LED lifetime. The built in freewheeling diode and switching transistor with current sense requires fewer external components and saves system costs. High flexibility is achieved by placing low power resistors to adjust output currents up to 700 mA and the regulator switching frequency.
Integrated power transistor with low saturation voltage
Integrated fast freewheeling diode
Integrated load current sense resistor
Integrated status pull-down transistor
Over temperature protection
Related links
- Infineon TLD5045EJXUMA1 PG-DSO-8 EP
- Infineon 1ED3122MU12HXUMA1 10 A 8-Pin 17V, PG-DSO-8
- Infineon 1EDB8275FXUMA1 MOSFET Gate Driver 1 PG-DSO-8
- Infineon TLS115D0EJXUMA1, Linear Voltage Regulator 45V PG-DSO-8 EP 8-Pin
- Infineon TLS810B1EJV33XUMA1, Linear Voltage Regulator 42V PG-DSO-8 EP 8-Pin
- Infineon TLS810B1EJV50XUMA1, Linear Voltage Regulator 42V PG-DSO-8 EP 8-Pin
- Infineon TLS203B0EJV50XUMA1 Voltage Regulator 5V, PG-DSO-8 EP 8-Pin
- Infineon 1EDI40I12AFXUMA1 10 A 8-Pin, PG-DSO-8
