Infineon TLS810B1EJV50XUMA1, Linear Voltage Regulator 42V PG-DSO-8 EP 8-Pin
- RS Stock No.:
- 215-6713
- Mfr. Part No.:
- TLS810B1EJV50XUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€1,570.00
(exc. VAT)
€1,930.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.628 | €1,570.00 |
*price indicative
- RS Stock No.:
- 215-6713
- Mfr. Part No.:
- TLS810B1EJV50XUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Linear Voltage Regulator | |
| Package Type | PG-DSO-8 EP | |
| Mount Type | Surface | |
| Quiescent Current | 5.5μA | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Width | 3.9mm | |
| Series | TLS810B1E | |
| Length | 4.9mm | |
| Height | 1.7mm | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 2.75V | |
| Maximum Input Voltage | 42V | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Linear Voltage Regulator | ||
Package Type PG-DSO-8 EP | ||
Mount Type Surface | ||
Quiescent Current 5.5μA | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Width 3.9mm | ||
Series TLS810B1E | ||
Length 4.9mm | ||
Height 1.7mm | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 2.75V | ||
Maximum Input Voltage 42V | ||
Automotive Standard AEC | ||
The Infineon linear voltage regulator with wide input voltage range, low drop out voltage and ultra low quiescent current.
Low Current Consumption
Short Circuit Protected
Overtemperature Protection
Related links
- Infineon TLS810B1EJV50XUMA1, Linear Voltage Regulator 42V PG-DSO-8 EP 8-Pin
- Infineon TLS810B1EJV33XUMA1, Linear Voltage Regulator 42V PG-DSO-8 EP 8-Pin
- Infineon TLS115D0EJXUMA1, Linear Voltage Regulator 45V PG-DSO-8 EP 8-Pin
- Infineon TLE4473GV552AUMA1, Voltage Regulator 42V PG-DSO-8 8-Pin
- Infineon, Voltage Regulator 42V PG-DSO-8 8-Pin
- Infineon TLS203B0EJV50XUMA1 Voltage Regulator 5V, PG-DSO-8 EP 8-Pin
- Infineon TLE4274DV50ATMA2, Linear Voltage Regulator 40V PG-DSO-8 EP 3-Pin
- Infineon, Linear Voltage Regulator 45V PG-DSO 8-Pin
