Infineon, Linear Voltage Regulator 40V PG-TO252-5 5-Pin
- RS Stock No.:
- 215-6715
- Mfr. Part No.:
- TLS850D0TEV33ATMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
€9.55
(exc. VAT)
€11.75
(inc. VAT)
- RS Stock No.:
- 215-6715
- Mfr. Part No.:
- TLS850D0TEV33ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Linear Voltage Regulator | |
| Package Type | PG-TO252-5 | |
| Mount Type | Surface | |
| Quiescent Current | 40μA | |
| Pin Count | 5 | |
| Width | 9.98mm | |
| Length | 6.5mm | |
| Series | TLS850D0TE | |
| Height | 2.3mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 3V | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Linear Voltage Regulator | ||
Package Type PG-TO252-5 | ||
Mount Type Surface | ||
Quiescent Current 40μA | ||
Pin Count 5 | ||
Width 9.98mm | ||
Length 6.5mm | ||
Series TLS850D0TE | ||
Height 2.3mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 3V | ||
Automotive Standard AEC | ||
The Infineon low dropout linear voltage regulator for 5v supply with high performance in a PG-TO252-5 package.
Low Current Consumption
Short Circuit Protected
Overtemperature Protection
Related links
- Infineon TLS850D0TEV33ATMA1, Linear Voltage Regulator 40V PG-TO252-5 5-Pin
- Infineon TLF80511TFV33ATMA2, Linear Voltage Regulator 40V PG-TO252-3 3-Pin
- Infineon, Voltage Regulator 40V PG-TO252-5 5-Pin
- Infineon TLE42764DVATMA1, Voltage Regulator 40V PG-TO252-5 5-Pin
- Infineon TLF42772EPXUMA1, Linear Voltage Regulator 40V PG-TSDSO-14 14-Pin
- Infineon TLE4274DV50ATMA2, Linear Voltage Regulator 40V PG-DSO-8 EP 3-Pin
- Infineon, Linear Voltage Regulator 40V 14-Pin
- Infineon TLF80511EJV33XUMA1, Linear Voltage Regulator 40V 8-Pin

