Infineon, Linear Voltage Regulator 45V 5-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
259-1587
Mfr. Part No.:
TLE4295GV33HTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Linear Voltage Regulator

Polarity

Reverse

Mount Type

Surface

Quiescent Current

2.4mA

Pin Count

5

Width

2.5mm

Length

2.9mm

Series

OPTIREG

Standards/Approvals

RoHS

Height

1.1mm

Maximum Operating Temperature

150°C

Maximum Input Voltage

45V

Minimum Input Voltage

-42V

Automotive Standard

AEC-Q100

The Infineon monolithic integrated low-drop voltage regulator in the very small SMD package PG-SCT595-5. It is designed to supply e.g. microprocessor systems under the severe conditions of automotive applications. Therefore the device is equipped with additional protection functions against overload, short circuit and reverse polarity. At over temperature the regulator is automatically turned off by the integrated thermal protection circuit.

Output voltage tolerance ≤ ± 4%

Very low drop voltage

Output current 30 mA

Power fail output

Output protected against short circuit

Over temperature protection

Reverse polarity proof

Green product (RoHS compliant)

AEC qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy