Infineon TLS203B0EJVXUMA1, Low Dropout Voltage Regulator 20V PG-DSO 8-Pin
- RS Stock No.:
- 216-8405
- Mfr. Part No.:
- TLS203B0EJVXUMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€9.19
(exc. VAT)
€11.30
(inc. VAT)
In Stock
- Plus 4,490 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.919 | €9.19 |
| 50 - 90 | €0.874 | €8.74 |
| 100 - 240 | €0.856 | €8.56 |
| 250 - 490 | €0.799 | €7.99 |
| 500 + | €0.745 | €7.45 |
*price indicative
- RS Stock No.:
- 216-8405
- Mfr. Part No.:
- TLS203B0EJVXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Low Dropout Voltage Regulator | |
| Package Type | PG-DSO | |
| Mount Type | Surface | |
| Quiescent Current | 30μA | |
| Pin Count | 8 | |
| Series | TLS203B0EJVXUMA1 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 20V | |
| Minimum Input Voltage | -20V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Low Dropout Voltage Regulator | ||
Package Type PG-DSO | ||
Mount Type Surface | ||
Quiescent Current 30μA | ||
Pin Count 8 | ||
Series TLS203B0EJVXUMA1 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 20V | ||
Minimum Input Voltage -20V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
The Infineon TLS series is a micro power, low noise, low dropout voltage regulator and is capable of supplying an output current of 300 mA with a dropout voltage of 270 mV. It is used in drive assistance system, high current post regulator, infotainment and etc.
Reverse polarity protection
Overcurrent and over temperature protected
Suitable for use in automotive electronics as post regulator
Green product
AEC qualified
Related links
- Infineon TLS203B0EJVXUMA1, Low Dropout Voltage Regulator 20V PG-DSO 8-Pin
- Infineon TLE42694GMXUMA2, Low Dropout Voltage Regulator 45V DSO 14-Pin
- Infineon IFX25401TEVATMA1 Voltage Regulator 2.5 V, TO-252 5-Pin
- Infineon 5 A 14-Pin 20V, PG-DSO-8
- Infineon 2EDN8524FXTMA1 5 A 14-Pin 20V, PG-DSO-8
- Infineon 2EDN7524FXTMA1 5 A 14-Pin 20V, PG-DSO-8
- Infineon 2EDN7523FXTMA1 5 A 14-Pin 20V, PG-DSO-8
- Infineon TLS850B0TEV50ATMA1, Low Dropout Voltage Regulator 40V TO-252 5-Pin
