Texas Instruments TLV70033DDCR, 1-Channel Linear, Voltage Regulator, 200 mA, 1.2V, 4.8 V, SOT-23 5-Pin
- RS Stock No.:
- 218-4657
- Mfr. Part No.:
- TLV70033DDCR
- Manufacturer:
- Texas Instruments
Subtotal (1 pack of 25 units)*
€3.30
(exc. VAT)
€4.05
(inc. VAT)
Last RS stock
- Final 3,500 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.132 | €3.30 |
*price indicative
- RS Stock No.:
- 218-4657
- Mfr. Part No.:
- TLV70033DDCR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Linear | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 1.2V, 4.8V | |
| Line Regulation | 5 mV | |
| Load Regulation | 15 mV | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 30μA | |
| Package Type | SOT-23 | |
| Output Current | 200mA | |
| Pin Count | 5 | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Series | TLV700 | |
| Width | 3.2mm | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Height | 8mm | |
| Minimum Input Voltage | 2V | |
| Maximum Input Voltage | 5.5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Linear | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 1.2V, 4.8V | ||
Line Regulation 5 mV | ||
Load Regulation 15 mV | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 30μA | ||
Package Type SOT-23 | ||
Output Current 200mA | ||
Pin Count 5 | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Series TLV700 | ||
Width 3.2mm | ||
Length 3.2mm | ||
Standards/Approvals RoHS | ||
Height 8mm | ||
Minimum Input Voltage 2V | ||
Maximum Input Voltage 5.5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC-Q100 | ||
Related links
- Texas Instruments Voltage Regulator 1.2V SOT-23 5-Pin
- Texas Instruments TLV70233DBVR Voltage Regulator 1.2V SOT-23 5-Pin
- Texas Instruments Voltage Regulator 1.2V SOT-23 5-Pin
- Nisshinbo Micro Devices R3118N281A-TR-FE Voltage Regulator -0.3V SOT-23-5 5-Pin
- Nisshinbo Micro Devices R3118N081A-TR-FE Voltage Regulator -0.3V SOT-23-5 5-Pin
- Texas Instruments LM317LIPK Voltage Regulator 1.2V SOT-89 3-Pin
- STMicroelectronics LM317P Voltage Regulator 1.2V SOT-223 5-Pin
- STMicroelectronics LDLN025M25R Voltage Regulator SOT-23 5-Pin
