Texas Instruments TLV70233DBVR, 1-Channel Linear, Voltage Regulator, 300 mA, 1.2V, 4.8 V, SOT-23 5-Pin
- RS Stock No.:
- 218-4659
- Mfr. Part No.:
- TLV70233DBVR
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 50 more to save €0.20
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€5.25
(exc. VAT)
€6.50
(inc. VAT)
Temporarily out of stock
- 325 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.21 | €5.25 | - |
| 50 - 75 | €0.206 | €5.15 | €0.20 |
| 100 - 225 | €0.145 | €3.63 | €6.50 |
| 250 - 975 | €0.142 | €3.55 | €17.00 |
| 1000 + | €0.11 | €2.75 | €100.00 |
*price indicative
- RS Stock No.:
- 218-4659
- Mfr. Part No.:
- TLV70233DBVR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear | |
| Number of Outputs | 1 | |
| Output Voltage | 1.2V, 4.8V | |
| Line Regulation | 5 mV | |
| Load Regulation | 15 mV | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 30μA | |
| Package Type | SOT-23 | |
| Output Current | 300mA | |
| Pin Count | 5 | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Width | 3.2mm | |
| Series | TLV702 | |
| Height | 8mm | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 2V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Regulator Type Linear | ||
Number of Outputs 1 | ||
Output Voltage 1.2V, 4.8V | ||
Line Regulation 5 mV | ||
Load Regulation 15 mV | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 30μA | ||
Package Type SOT-23 | ||
Output Current 300mA | ||
Pin Count 5 | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Width 3.2mm | ||
Series TLV702 | ||
Height 8mm | ||
Length 3.2mm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 2V | ||
Automotive Standard AEC-Q100 | ||
Related links
- Texas Instruments Voltage Regulator 1.2V SOT-23 5-Pin
- Texas Instruments TLV70033DDCR Voltage Regulator 1.2V SOT-23 5-Pin
- Texas Instruments Voltage Regulator 1.2V SOT-23 5-Pin
- Nisshinbo Micro Devices R3118N281A-TR-FE Voltage Regulator -0.3V SOT-23-5 5-Pin
- Nisshinbo Micro Devices R3118N081A-TR-FE Voltage Regulator -0.3V SOT-23-5 5-Pin
- Texas Instruments LM317LIPK Voltage Regulator 1.2V SOT-89 3-Pin
- STMicroelectronics Voltage Regulator 3.3V, PWSSO-12 12-Pin
- STMicroelectronics L99VR035QTR Voltage Regulator 5V, VFDFN8L 8-Pin
